+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATTINY1604-SSN

IC: AVR microcontroller; ATTINY; SO14; Ext.inter: 12; 115ksps


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATTINY1604-SSN
TME Symbol:
ATTINY1604-SSN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATTINY
Case
SO14
Clock frequency
20MHz
Number of inputs/outputs
12
Number of PWM channels
2
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...105°C
Operating frequency
20MHz
Number of external interrupts
12
Memory
256B EEPROM 1kB SRAM 16kB FLASH
Number of output compare channels
3
Number of input capture channels
1
Number of 10bit A/D converters
10
Kind of package
tube
Sampling speed
115ksps
Terminal pitch
1.27mm
Manufacturer series
tinyAVR 0
Manufacturer standard package
57pcs.
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • USART
Integrated circuit features
  • 32kHz resonator for RTC
  • internal temperature sensor
  • picoPower mode
  • watchdog
Gross weight0.136 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
ATTINY1604-SSN
431 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 57 pcs - 0.73 USDGross price for quantities from 57 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 57 pcs