+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATTINY1606-MF

IC: AVR microcontroller; ATTINY; VQFN20; 2.7÷5.5VDC; Ext.inter: 18


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATTINY1606-MF
TME Symbol:
ATTINY1606-MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATTINY
Case
VQFN20
Clock frequency
20MHz
Number of inputs/outputs
18
Number of PWM channels
2
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...125°C
Operating frequency
20MHz
Number of external interrupts
18
Memory
256B EEPROM 1kB SRAM 16kB FLASH
Number of output compare channels
3
Number of input capture channels
1
Number of 10bit A/D converters
12
Kind of package
in-tray
Sampling speed
115ksps
Manufacturer series
tinyAVR 0
Manufacturer standard package
490pcs.
Kind of core
8-bit
Supply voltage
  • 2.7...5.5V DC
Interface
  • I2C
  • SPI
  • USART
Integrated circuit features
  • 32kHz resonator for RTC
  • internal temperature sensor
  • picoPower mode
  • watchdog
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
ATTINY1606-MF
0 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 5 pcs - 0.87 USDGross price for quantities from 5 pcs - 0.87 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.