+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATTINY1627-MF

IC: AVR microcontroller; ATTINY; VQFN24; Ext.inter: 22; Cmp: 1


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATTINY1627-MF
TME Symbol:
ATTINY1627-MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATTINY
Case
VQFN24
Number of inputs/outputs
22
Number of PWM channels
5
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...125°C
Operating frequency
16MHz
Number of external interrupts
22
Memory
256B EEPROM 2kB SRAM 16kB FLASH
Number of comparators
1
Number of input capture channels
2
Kind of package
in-tray
Sampling speed
375ksps
Number of 12bit A/D converters
15
Terminal pitch
0.5mm
Manufacturer series
tinyAVR 2
Manufacturer standard package
490pcs.
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • UART
Integrated circuit features
  • CCL
  • CRC
  • picoPower mode
  • PoR
  • watchdog
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
ATTINY1627-MF
0 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 5 pcs - 1.29 USDGross price for quantities from 5 pcs - 1.29 USD
Net price for quantities from 25 pcs - 1.25 USDGross price for quantities from 25 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.22 USDGross price for quantities from 100 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.