+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATTINY2313V-10SU

IC: AVR microcontroller; ATTINY; SO20-W; 1.8÷5.5VDC; Ext.inter: 18


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATTINY2313V-10SU
TME Symbol:
ATTINY2313V-10SU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATTINY
Case
SO20-W
Clock frequency
20MHz
Number of inputs/outputs
18
Number of PWM channels
4
Number of 8bit timers
2
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Operating frequency
10MHz
Number of external interrupts
18
Memory
128B EEPROM 128B SRAM 2kB FLASH
Number of output compare channels
4
Number of comparators
1
Number of input capture channels
1
Number of capacitive channels
4
Kind of package
tube
Terminal pitch
1.27mm
Manufacturer standard package
37pcs.
Kind of core
8-bit
Supply voltage
  • 1.8...5.5V DC
Interface
  • debugWIRE
  • I2C
  • SPI x2
  • UART
Integrated circuit features
  • PoR
  • watchdog
Gross weight0.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATTINY2313V-10SU
91 in TME stock
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 37 pcs - 2.05 USDGross price for quantities from 37 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 37 pcs