+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATTINY25-20SSH

IC: AVR microcontroller; ATTINY; SO8; 2.7÷5.5VDC; Ext.inter: 6

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATTINY25-20SSH
TME Symbol:
ATTINY25-20SSH

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATTINY
Case
SO8
Clock frequency
20MHz
Number of inputs/outputs
6
Number of PWM channels
6
Number of 8bit timers
2
Mounting
SMD
Operating temperature
-40...85°C
Operating frequency
20MHz
Number of external interrupts
6
Memory
128B EEPROM 128B SRAM 2kB FLASH
Number of output compare channels
5
Number of comparators
1
Number of 10bit A/D converters
4
Quantity in set/package
100pcs.
Number of capacitive channels
4
Kind of package
tube
Terminal pitch
1.27mm
Manufacturer standard package
100pcs.
Kind of core
8-bit
Part status
Not recommended for new designs
Supply voltage
  • 2.7...5.5V DC
Interface
  • debugWIRE
  • I2C
  • SPI
Integrated circuit features
  • ADC gain stage
  • internal temperature sensor
Gross weight0.079 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY
*
ATTINY25-20SSH
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 100 pcs