+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | AVR microcontroller | |
Family | ATTINY | |
Case | SO8-W | |
Clock frequency | 20MHz | |
Number of inputs/outputs | 6 | |
Number of PWM channels | 6 | |
Number of 8bit timers | 2 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Operating frequency | 20MHz | |
Number of external interrupts | 6 | |
Memory | 128B EEPROM 128B SRAM 2kB FLASH | |
Number of output compare channels | 5 | |
Number of comparators | 1 | |
Number of 10bit A/D converters | 4 | |
Number of capacitive channels | 4 | |
Kind of package | reel, tape | |
Terminal pitch | 1.27mm | |
Manufacturer standard package | 2000pcs. | |
Kind of core | 8-bit |