+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATTINY26-16MUR

IC: AVR microcontroller; ATTINY; VQFN32; 2.7÷5.5VDC; Ext.inter: 11


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATTINY26-16MUR
TME Symbol:
ATTINY26-16MUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATTINY
Case
VQFN32
Clock frequency
16MHz
Number of inputs/outputs
16
Number of PWM channels
4
Number of 8bit timers
2
Mounting
SMD
Operating temperature
-40...85°C
Operating frequency
16MHz
Number of external interrupts
11
Memory
128B EEPROM 128B SRAM 2kB FLASH
Number of output compare channels
3
Number of comparators
1
Integrated circuit features
ADC gain stage
Number of 10bit A/D converters
11
Kind of package
reel, tape
Terminal pitch
0.5mm
Manufacturer standard package
6000pcs.
Kind of core
8-bit
Supply voltage
  • 2.7...5.5V DC
Interface
  • debugWIRE
  • I2C
  • SPI
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATTINY26-16MUR
0 in TME stock
Net price for quantities from 6000 pcs - 2.96 USDGross price for quantities from 6000 pcs - 2.96 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.