+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATTINY3217-MF

IC: AVR microcontroller; ATTINY; VQFN24; 2.7÷5.5VDC; Ext.inter: 22


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATTINY3217-MF
TME Symbol:
ATTINY3217-MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATTINY
Case
VQFN24
Clock frequency
20MHz
Number of inputs/outputs
22
Number of PWM channels
6
Number of 8bit timers
1
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...125°C
Operating frequency
20MHz
Number of external interrupts
22
Memory
256B EEPROM 2kB SRAM 32kB FLASH
Number of output compare channels
3
Number of comparators
1
Number of input capture channels
2
Number of 10bit A/D converters
12
Kind of package
in-tray
Sampling speed
115ksps
Number of 8bit A/D converters
1
Manufacturer series
tinyAVR 1
Manufacturer standard package
490pcs.
Kind of core
8-bit
Supply voltage
  • 2.7...5.5V DC
Interface
  • I2C
  • SPI
  • UART
Integrated circuit features
  • CRC
  • picoPower mode
  • PTC
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
ATTINY3217-MF
0 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 5 pcs - 1.32 USDGross price for quantities from 5 pcs - 1.32 USD
Net price for quantities from 25 pcs - 1.21 USDGross price for quantities from 25 pcs - 1.21 USD
Net price for quantities from 100 pcs - 1.14 USDGross price for quantities from 100 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.