+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATTINY3224-SSF

IC: AVR microcontroller; ATTINY; SOIC14; 1.8÷5.5VDC; Ext.inter: 12


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATTINY3224-SSF
TME Symbol:
ATTINY3224-SSF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATTINY
Case
SOIC14
Number of inputs/outputs
12
Number of PWM channels
3
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...125°C
Operating frequency
20MHz
Number of external interrupts
12
Memory
256B EEPROM 3kB SRAM 32kB FLASH
Number of output compare channels
3
Number of comparators
1
Number of input capture channels
2
Kind of package
tube
Sampling speed
375ksps
Number of 12bit A/D converters
9
Manufacturer series
tinyAVR 2
Manufacturer standard package
57pcs.
Kind of core
8-bit
Supply voltage
  • 1.8...5.5V DC
Interface
  • GPIO
  • I2C
  • SPI
  • UPDI
  • USART
Integrated circuit features
  • CRC
  • picoPower mode
  • PTC
  • watchdog
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
ATTINY3224-SSF
0 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 5 pcs - 1.08 USDGross price for quantities from 5 pcs - 1.08 USD
Net price for quantities from 25 pcs - 0.99 USDGross price for quantities from 25 pcs - 0.99 USD
Net price for quantities from 114 pcs - 0.93 USDGross price for quantities from 114 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.