+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATTINY417-MFR

IC: AVR microcontroller; ATTINY; VQFN24; 2.7÷5.5VDC; Cmp: 1


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATTINY417-MFR
TME Symbol:
ATTINY417-MFR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATTINY
Case
VQFN24
Clock frequency
20MHz
Number of inputs/outputs
22
Mounting
SMD
Operating temperature
-40...125°C
Operating frequency
20MHz
Memory
128B EEPROM 256B SRAM 4kB FLASH
Number of comparators
1
Number of 10bit A/D converters
12
Kind of package
reel, tape
Sampling speed
115ksps
Manufacturer series
tinyAVR 1
Manufacturer standard package
6000pcs.
Kind of core
8-bit
Supply voltage
  • 2.7...5.5V DC
Interface
  • I2C
  • SPI
  • UART
Integrated circuit features
  • CCL
  • CRC
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
ATTINY417-MFR
0 in TME stock
Net price for quantities from 6000 pcs - 0.90 USDGross price for quantities from 6000 pcs - 0.90 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.