+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | AVR microcontroller | |
Family | ATTINY | |
Case | VQFN24 | |
Clock frequency | 20MHz | |
Number of inputs/outputs | 22 | |
Mounting | SMD | |
Operating temperature | -40...105°C | |
Operating frequency | 20MHz | |
Memory | 128B EEPROM 256B SRAM 4kB FLASH | |
Number of comparators | 1 | |
Number of 10bit A/D converters | 12 | |
Kind of package | in-tray | |
Sampling speed | 115ksps | |
Manufacturer series | tinyAVR 1 | |
Manufacturer standard package | 490pcs. | |
Kind of core | 8-bit |