+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATTINY424-SSFR

IC: AVR microcontroller; ATTINY; SO14; Ext.inter: 12; Cmp: 1; 1.27mm


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATTINY424-SSFR
TME Symbol:
ATTINY424-SSFR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATTINY
Case
SO14
Number of inputs/outputs
12
Number of PWM channels
5
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...125°C
Operating frequency
16MHz
Number of external interrupts
12
Memory
128B EEPROM 0.5kB SRAM 4kB FLASH
Number of output compare channels
5
Number of comparators
1
Number of input capture channels
2
Kind of package
reel, tape
Sampling speed
375ksps
Number of 12bit A/D converters
9
Terminal pitch
1.27mm
Manufacturer series
tinyAVR 2
Manufacturer standard package
3000pcs.
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • UART x2
Integrated circuit features
  • 32kHz resonator for RTC
  • CCL
  • CRC
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
ATTINY424-SSFR
0 in TME stock
Net price for quantities from 3000 pcs - 0.64 USDGross price for quantities from 3000 pcs - 0.64 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.