+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | AVR microcontroller | |
Family | ATTINY | |
Case | VDFN20 | |
Clock frequency | 16MHz | |
Number of inputs/outputs | 12 | |
Number of PWM channels | 6 | |
Number of 8bit timers | 3 | |
Number of 16bit timers | 2 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Operating frequency | 16MHz | |
Number of external interrupts | 12 | |
Memory | 256B EEPROM 256B SRAM 4kB FLASH | |
Number of output compare channels | 6 | |
Number of comparators | 2 | |
Number of input capture channels | 2 | |
Number of 10bit A/D converters | 12 | |
Kind of package | reel, tape | |
Terminal pitch | 0.5mm | |
Manufacturer standard package | 6000pcs. | |
Kind of core | 8-bit |