+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATTINY5-MAHR

IC: AVR microcontroller; ATTINY; uDFN8; 1.8÷5.5VDC; Ext.inter: 4


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATTINY5-MAHR
TME Symbol:
ATTINY5-MAHR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATTINY
Case
uDFN8
Clock frequency
12MHz
Number of inputs/outputs
4
Number of PWM channels
2
Number of 8bit timers
1
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Operating frequency
12MHz
Number of external interrupts
4
Interface
GPIO
Memory
32B SRAM 512B FLASH
Number of output compare channels
2
Number of comparators
1
Number of input capture channels
1
Kind of package
reel, tape
Number of 8bit A/D converters
4
Terminal pitch
0.5mm
Manufacturer standard package
3000pcs.
Kind of core
8-bit
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • PoR
  • watchdog
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATTINY5-MAHR
0 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 5 pcs - 0.77 USDGross price for quantities from 5 pcs - 0.77 USD
Net price for quantities from 25 pcs - 0.74 USDGross price for quantities from 25 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.