+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATTINY816-MN

IC: AVR microcontroller; ATTINY; QFN20; Ext.inter: 18; Cmp: 1; 0.4mm


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATTINY816-MN
TME Symbol:
ATTINY816-MN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATTINY
Case
QFN20
Clock frequency
20MHz
Number of inputs/outputs
22
Number of PWM channels
6
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...105°C
Operating frequency
20MHz
Number of external interrupts
18
Memory
128B EEPROM 0.5kB SRAM 8kB FLASH
Number of output compare channels
3
Number of comparators
1
Number of input capture channels
1
Number of 10bit A/D converters
12
Kind of package
in-tray
Sampling speed
115ksps
Terminal pitch
0.4mm
Manufacturer series
tinyAVR 1
Manufacturer standard package
490pcs.
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • USART
Integrated circuit features
  • 32kHz resonator for RTC
  • CLC
  • internal temperature sensor
  • watchdog
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
ATTINY816-MN
0 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.