+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATTINY828R-AUR

IC: AVR microcontroller; ATTINY; TQFP32; 1.7÷5.5VDC; Ext.inter: 28


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATTINY828R-AUR
TME Symbol:
ATTINY828R-AUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATTINY
Case
TQFP32
Clock frequency
20MHz
Number of inputs/outputs
28
Number of PWM channels
4
Number of 8bit timers
2
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Operating frequency
20MHz
Number of external interrupts
28
Memory
256B EEPROM 0.5kB SRAM 8kB FLASH
Number of output compare channels
4
Number of comparators
1
Number of input capture channels
1
Number of 10bit A/D converters
28
Kind of package
reel, tape
Terminal pitch
0.8mm
Manufacturer series
tinyAVR 2
Manufacturer standard package
2000pcs.
Kind of core
8-bit
Supply voltage
  • 1.7...5.5V DC
Interface
  • debugWIRE
  • I2C
  • SPI
  • UART
Integrated circuit features
  • 32kHz resonator for RTC
  • picoPower mode
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
ATTINY828R-AUR
0 in TME stock
Net price for quantities from 2000 pcs - 1.63 USDGross price for quantities from 2000 pcs - 1.63 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.