+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATTINY841-MUR

IC: AVR microcontroller; ATTINY; VDFN20; 1.7÷5.5VDC; Ext.inter: 12


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATTINY841-MUR
TME Symbol:
ATTINY841-MUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATTINY
Case
VDFN20
Clock frequency
16MHz
Number of inputs/outputs
12
Number of PWM channels
6
Number of 8bit timers
3
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...85°C
Operating frequency
16MHz
Number of external interrupts
12
Memory
256B SRAM 512B EEPROM 8kB FLASH
Number of output compare channels
6
Number of comparators
2
Number of input capture channels
2
Number of 10bit A/D converters
12
Kind of package
reel, tape
Terminal pitch
0.5mm
Manufacturer standard package
6000pcs.
Kind of core
8-bit
Supply voltage
  • 1.7...5.5V DC
Interface
  • debugWIRE
  • I2C
  • SPI
  • UART x2
Integrated circuit features
  • ADC gain stage
  • internal temperature sensor
  • picoPower mode
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATTINY841-MUR
0 in TME stock
Net price for quantities from 6000 pcs - 1.43 USDGross price for quantities from 6000 pcs - 1.43 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.