+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATTINY841-SSU

IC: AVR microcontroller; ATTINY; SO14; 1.7÷5.5VDC; Ext.inter: 12


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATTINY841-SSU
TME Symbol:
ATTINY841-SSU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATTINY
Case
SO14
Clock frequency
16MHz
Number of inputs/outputs
12
Number of PWM channels
6
Number of 8bit timers
3
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...85°C
Operating frequency
16MHz
Number of external interrupts
12
Memory
0.5kB SRAM 512B EEPROM 8kB FLASH
Number of output compare channels
6
Number of comparators
2
Number of input capture channels
2
Number of 10bit A/D converters
12
Kind of package
tube
Terminal pitch
1.27mm
Manufacturer standard package
57pcs.
Kind of core
8-bit
Supply voltage
  • 1.7...5.5V DC
Interface
  • debugWIRE
  • I2C
  • SPI
  • UART x2
Integrated circuit features
  • ADC gain stage
  • internal temperature sensor
  • picoPower mode
Gross weight0.143 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATTINY841-SSU
271 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 57 pcs - 1.19 USDGross price for quantities from 57 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 57 pcs