+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | AVR32 microcontroller | |
Case | TQFP64 | |
Clock frequency | 48MHz | |
Number of PWM channels | 7 | |
Number of 16bit timers | 3 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Number of external interrupts | 51 | |
Memory | 16kB SRAM 64kB FLASH | |
Number of output compare channels | 3 | |
Number of input capture channels | 3 | |
Number of 10bit A/D converters | 8 | |
Family | AVR32 | |
USB speed | Full Speed | |
Kind of core | 32-bit | |
Kind of package | in-tray | |
Manufacturer standard package | 160pcs. |