+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATUM-6/2-0-SP

Heat shrink sleeve; glued; 3: 1; 6mm; black; polyolefine; reel; ATUM


Manufacturer: TE Connectivity

Manufacturer part number:
ATUM-6/2-0-SP
TME Symbol:
ATUM-6/2-0-SP

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
glued
Shrinking ratio
3:1
Min. diameter before shrinking
6mm
Colour
black
Material
polyolefine
Diameter after shrinking
2mm
Operating temperature
-55...110°C
Kind of package
reel
Shrinkage temperature
80°C
Manufacturer series
ATUM
Conform to the norm
AMS DTL 23053/4 E85381
Gross weight20 g
Certificates
See other products in this category: Heat Shrink Tubes TE Connectivity,
See other products from this series.:
*
ATUM-6/2-0-SP
0 in TME stock
Net price for quantities from 250 m - 6.14 USDGross price for quantities from 250 m - 6.14 USD
Net price for quantities from 750 m - 5.78 USDGross price for quantities from 750 m - 5.78 USD
Net price for quantities from 1500 m - 5.42 USDGross price for quantities from 1500 m - 5.42 USD
Net price for quantities from 3000 m - 5.05 USDGross price for quantities from 3000 m - 5.05 USD
Amount (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.