+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of cable accessories | heat shrink sleeve | |
Version | glued | |
Shrinking ratio | 3:1 | |
Min. diameter before shrinking | 9mm | |
Colour | black | |
Material | polyolefine | |
Diameter after shrinking | 3mm | |
Operating temperature | -55...110°C | |
Kind of package | reel | |
Shrinkage temperature | 80°C | |
Manufacturer series | ATUM | |
Conform to the norm | AMS DTL 23053/4 E85381 |