+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATV310H075N4E

Automation module: vector inverter; 0.75kW; 3x400VAC; 0÷10V; IN: 4


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ATV310H075N4E
TME Symbol:
ATV310H075N4E

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
vector inverter
Max motor power
0.75kW
Inverter output voltage
3 x 400V AC
Voltage between phases (for three phase system)
3 x 380...460V AC
Input 1 properties
rotational speed setting with signal 0...10V, 4...20mA, 0...20mA
Voltage output
0...10V
Electrical connection
screw terminals
Mounting
for wall mounting
The programming method
keypad, PC
Number of inputs
4
Number of analog inputs
1
Operating temperature
-10...55°C
Output frequency
0.5...400Hz
Number of analog outputs
1
IP rating
IP20
Number of outputs
3
Manufacturer series
Easy Altivar
Trade name
Easy Altivar 310
Gross weight1.0645 kg
Certificates
EAN code3606480706318
See other products in this category: Three Phase Inverters SCHNEIDER ELECTRIC,
See other products from this series.:
*
ATV310H075N4E
8 in TME stock
Net price for quantities from 1 pcs - 189.43 USDGross price for quantities from 1 pcs - 189.43 USD
Net price for quantities from 5 pcs - 175.90 USDGross price for quantities from 5 pcs - 175.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.