+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATV320D11M3C

Automation module: vector inverter; 11kW; 3x230VAC; 3x200÷240VAC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ATV320D11M3C
TME Symbol:
ATV320D11M3C

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
vector inverter
Max motor power
11kW
Inverter output voltage
3 x 230V AC
Voltage between phases (for three phase system)
3 x 200...240V AC
Input 1 properties
rotational speed setting with signal 0...10V, 4...20mA, 0...20mA
Voltage output
0...10V
Electrical connection
screw terminals
Mounting
for wall mounting
The programming method
keypad, PC
Number of inputs
9
Number of analog inputs
3
Operating temperature
-10...50°C
Output frequency
0.1...599Hz
Current rating
54A
Number of analog outputs
1
IP rating
IP20
Number of outputs
4
Manufacturer series
ATV320 Compact
Driver features
integrated EMC filter
Trade name
Altivar
Gross weight100 g
Certificates
EAN code3606480966699
See other products in this category: Three Phase Inverters SCHNEIDER ELECTRIC,
See other products from this series.:
*
ATV320D11M3C
0 in TME stock
Net price for quantities from 1 pcs - 1 669.03 USDGross price for quantities from 1 pcs - 1 669.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.