+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of automation module | Inverter | |
Max motor power | 22kW | |
Inverter output voltage | 3 x 400V AC | |
Voltage between phases (for three phase system) | 3 x 380...480V AC | |
Voltage output | 0...10V | |
Current output | 0...20mA | |
Electrical connection | screw terminals | |
Mounting | for wall mounting | |
The programming method | keypad, PC | |
Additional functions | PID regulator | |
Number of analog inputs | 3 | |
Operating temperature | -15...40°C | |
Output frequency | 0.1...500Hz | |
Current rating | 46.3A | |
Number of analog outputs | 2 | |
IP rating | IP55 | |
Manufacturer series | ATV630 | |
Driver features | integrated EMC filter | |
Trade name | Altivar | |
Communictions protocol | Modbus | |
Number of digital inputs | 6 | |
Number of digital outputs | 3 |