+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATV930D18N4

Automation module: Inverter; 18kW; 3x400VAC; 3x380÷480VAC; 0÷10V


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ATV930D18N4
TME Symbol:
ATV930D18N4

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
Inverter
Max motor power
18kW
Inverter output voltage
3 x 400V AC
Voltage between phases (for three phase system)
3 x 380...480V AC
Voltage output
0...10V
Current output
0...20mA
Electrical connection
screw terminals
Mounting
for wall mounting
The programming method
keypad, PC
Additional functions
PID regulator
Number of analog inputs
3
Operating temperature
0...40°C
Output frequency
0.1...599Hz
Number of analog outputs
2
IP rating
IP21
Manufacturer series
ATV930
Driver features
integrated EMC filter
Trade name
Altivar
Communictions protocol
Modbus
Number of digital inputs
8
Number of digital outputs
4
Gross weight17.154 kg
Certificates
EAN code3606480883347
See other products in this category: Three Phase Inverters SCHNEIDER ELECTRIC,
See other products from this series.:
*
ATV930D18N4
0 in TME stock
Net price for quantities from 1 pcs - 3 228.46 USDGross price for quantities from 1 pcs - 3 228.46 USD
Net price for quantities from 3 pcs - 2 997.85 USDGross price for quantities from 3 pcs - 2 997.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.