+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATWILC3000-SHLD

Dev.kit: combo; Comp: ATWILC3000-MR110CA; IEEE 802.11b/g/n; 17dBm


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATWILC3000-SHLD
TME Symbol:
ATWILC3000-SHLD

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
combo
Components
ATWILC3000-MR110CA
Connection
pin strips
Communictions protocol
IEEE 802.11b/g/n
Data transfer rate
72Mbps
Transmitter output power
17dBm
Frequency
2.412...2.472MHz
Interface
  • I2C
  • SDIO
  • SPI
  • UART
Gross weight65.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MICROCHIP TECHNOLOGY,
*
ATWILC3000-SHLD
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 14.80 USDGross price for quantities from 1 pcs - 14.80 USD