+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of communications module | WiFi | |
Transmitter output power | 20.5dBm | |
Receiver sensitivity | -98dBm | |
Mounting | SMD | |
Case | VQFN40 | |
Data transfer rate | 72.2Mbps | |
Frequency | 2.4GHz | |
Kind of package | in-tray | |
Operating temperature | -40...85°C | |
Manufacturer standard package | 490pcs. |