+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of communications module | WiFi | |
Transmitter output power | 20.5dBm | |
Interface | UART | |
Receiver sensitivity | -89dBm | |
Mounting | SMD | |
Case | QFN40 | |
Data transfer rate | 72.2Mbps | |
Frequency | 2.4GHz | |
Band | 2.4GHz | |
Kind of package | reel, tape | |
Operating temperature | -40...85°C | |
Manufacturer standard package | 4000pcs. |