+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATWINC1510B-MU-Y

Module: WiFi; 20.5dBm; UART; SMD; QFN40; 72.2Mbps; f: 2.4GHz; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATWINC1510B-MU-Y
TME Symbol:
ATWINC1510B-MU-Y

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
WiFi
Transmitter output power
20.5dBm
Interface
UART
Receiver sensitivity
-89dBm
Mounting
SMD
Case
QFN40
Data transfer rate
72.2Mbps
Frequency
2.4GHz
Band
2.4GHz
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
490pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
ATWINC1510B-MU-Y
0 in TME stock
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.
Net price for quantities from 490 pcs - 3.29 USDGross price for quantities from 490 pcs - 3.29 USD