+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATXMEGA128D3-MH

IC: AVR microcontroller; ATXMEGA; VQFN64; 1.6÷3.6VDC; Cmp: 2


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATXMEGA128D3-MH
TME Symbol:
ATXMEGA128D3-MH

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATXMEGA
Case
VQFN64
Clock frequency
32MHz
Number of PWM channels
18
Number of 16bit timers
5
Mounting
SMD
Operating temperature
-40...85°C
Number of external interrupts
50
Memory
2kB EEPROM 8kB SRAM 128kB FLASH
Number of output compare channels
18
Number of comparators
2
Number of input capture channels
18
Kind of package
in-tray
Sampling speed
200ksps
Number of 12bit A/D converters
16
Manufacturer standard package
260pcs.
Kind of core
8-bit
Supply voltage
  • 1.6...3.6V DC
Interface
  • I2C x2
  • PDI
  • SPI x5
  • UART x3
Integrated circuit features
  • 32kHz resonator for RTC
  • internal temperature sensor
  • picoPower mode
  • watchdog
Gross weight0.228 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATXMEGA128D3-MH
0 in TME stock
Net price for quantities from 260 pcs - 5.13 USDGross price for quantities from 260 pcs - 5.13 USD
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.