+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | AVR microcontroller | |
Family | ATXMEGA | |
Case | TQFP44 | |
Clock frequency | 32MHz | |
Number of inputs/outputs | 34 | |
Number of PWM channels | 16 | |
Number of 16bit timers | 5 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Operating frequency | 32MHz | |
Number of external interrupts | 34 | |
Memory | 1kB EEPROM 3.3kB SRAM 16kB FLASH | |
Number of output compare channels | 16 | |
Number of comparators | 2 | |
Number of input capture channels | 16 | |
Kind of package | reel, tape | |
Sampling speed | 2Msps | |
Number of 12bit A/D converters | 12 | |
Number of 12bit D/A converters | 2 | |
Terminal pitch | 0.8mm | |
Manufacturer standard package | 2000pcs. | |
Kind of core | 8-bit |