+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATXMEGA16A4U-AUR

IC: AVR microcontroller; ATXMEGA; TQFP44; Ext.inter: 34; Cmp: 2


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATXMEGA16A4U-AUR
TME Symbol:
ATXMEGA16A4U-AUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATXMEGA
Case
TQFP44
Clock frequency
32MHz
Number of inputs/outputs
34
Number of PWM channels
16
Number of 16bit timers
5
Mounting
SMD
Operating temperature
-40...85°C
Operating frequency
32MHz
Number of external interrupts
34
Memory
1kB EEPROM 3.3kB SRAM 16kB FLASH
Number of output compare channels
16
Number of comparators
2
Number of input capture channels
16
Kind of package
reel, tape
Sampling speed
2Msps
Number of 12bit A/D converters
12
Number of 12bit D/A converters
2
USB speed
Full Speed
Terminal pitch
0.8mm
Manufacturer standard package
2000pcs.
Kind of core
8-bit
Interface
  • I2C x2
  • PDI
  • SPI x7
  • UART x5
  • USB device
Integrated circuit features
  • 32kHz resonator for RTC
  • AES/DES encryption
  • internal temperature sensor
  • picoPower mode
  • watchdog
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATXMEGA16A4U-AUR
0 in TME stock
Net price for quantities from 2000 pcs - 3.18 USDGross price for quantities from 2000 pcs - 3.18 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.