+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATXMEGA192A3-MHR

IC: AVR microcontroller; ATXMEGA; VQFN64; Ext.inter: 50; Cmp: 4


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATXMEGA192A3-MHR
TME Symbol:
ATXMEGA192A3-MHR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATXMEGA
Case
VQFN64
Clock frequency
32MHz
Number of inputs/outputs
50
Number of PWM channels
22
Number of 16bit timers
7
Mounting
SMD
Operating temperature
-40...85°C
Operating frequency
32MHz
Number of external interrupts
50
Memory
2kB EEPROM 16kB SRAM 192kB FLASH
Number of output compare channels
22
Number of comparators
4
Number of input capture channels
22
Kind of package
reel, tape
Sampling speed
2Msps
Number of 12bit A/D converters
16
Number of 12bit D/A converters
2
Terminal pitch
0.5mm
Manufacturer standard package
4000pcs.
Kind of core
8-bit
Interface
  • I2C x2
  • JTAG
  • PDI
  • SPI x10
  • UART x7
Integrated circuit features
  • 32kHz resonator for RTC
  • AES/DES encryption
  • internal temperature sensor
  • picoPower mode
  • watchdog
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATXMEGA192A3-MHR
0 in TME stock
Net price for quantities from 4000 pcs - 10.31 USDGross price for quantities from 4000 pcs - 10.31 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.