+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATXMEGA32E5-MUR

IC: AVR microcontroller; ATXMEGA; QFN32; Ext.inter: 26; Cmp: 2

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATXMEGA32E5-MUR
TME Symbol:
ATXMEGA32E5-MUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATXMEGA
Case
QFN32
Clock frequency
32MHz
Number of inputs/outputs
26
Number of PWM channels
16
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...85°C
Operating frequency
32MHz
Number of external interrupts
26
Memory
1kB EEPROM 4kB SRAM 32kB FLASH
Number of output compare channels
8
Number of comparators
2
Number of input capture channels
8
Kind of package
reel, tape
Sampling speed
300ksps
Number of 12bit A/D converters
16
Number of 12bit D/A converters
2
Terminal pitch
0.5mm
Manufacturer standard package
5000pcs.
Kind of core
8-bit
Interface
  • I2C
  • PDI
  • SPI
  • UART x2
Integrated circuit features
  • 32kHz resonator for RTC
  • internal temperature sensor
  • picoPower mode
  • watchdog
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATXMEGA32E5-MUR
0 in TME stock
Net price for quantities from 5000 pcs - 2.95 USDGross price for quantities from 5000 pcs - 2.95 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.