+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATZB-256RFR2-XPRO

XPRO module; expansion board; Comp: ATMEGA256RFR2; ZigBit; 3.3VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATZB-256RFR2-XPRO
TME Symbol:
ATZB-256RFR2-XPRO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
XPRO module
Kit contents
expansion board
Components
ATMEGA256RFR2
Connection
SMA, USB micro, XPRO socket
Kind of module
ZigBit
Number of add-on connectors
1
Interface
  • GPIO
  • SPI
  • UART
Supply voltage
  • 3.3V DC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MICROCHIP TECHNOLOGY
*
ATZB-256RFR2-XPRO
Product withdrawn from the offer
Use the specification table below to search for similar products