+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AU1380BX

Cable; Jack 6,3mm plug x2,both sides; 8m; black; PVC


Manufacturer: REDS MUSIC

Manufacturer part number:
AU1380BX
TME Symbol:
AU1380BX

Specification

Manufacturer
REDS MUSIC
Type of connection cable
Jack - Jack
Version
mono
Cable length
8m
Insulation colour
black
Kind of core
Cu
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Cable outside dimensions
5x10.5mm
Cable/adapter structure
  • both sides
  • Jack 6,3mm plug x2
Gross weight628 g
Certificates
EAN code5903867408765
See other products in this category: Audio - Video Cables REDS MUSIC,
*
AU1380BX
0 in TME stock
Net price for quantities from 1 pcs - 33.80 USDGross price for quantities from 1 pcs - 33.80 USD
Net price for quantities from 3 pcs - 29.39 USDGross price for quantities from 3 pcs - 29.39 USD
Net price for quantities from 5 pcs - 24.98 USDGross price for quantities from 5 pcs - 24.98 USD
Net price for quantities from 10 pcs - 22.04 USDGross price for quantities from 10 pcs - 22.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.