+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AU1603BX

Cable; Jack 3.5mm plug,RCA plug x2; 0.3m; black; PVC


Manufacturer: REDS MUSIC

Manufacturer part number:
AU1603BX
TME Symbol:
AU1603BX

Specification

Manufacturer
REDS MUSIC
Type of connection cable
Jack - RCA
Version
stereo
Cable length
0.3m
Insulation colour
black
Kind of core
Cu
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Cable outside dimensions
3.3x6.5mm
Cable/adapter structure
  • Jack 3.5mm plug
  • RCA plug x2
Gross weight59 g
Certificates
EAN code5903867409113
See other products in this category: Audio - Video Cables REDS MUSIC,
*
AU1603BX
0 in TME stock
Net price for quantities from 1 pcs - 12.92 USDGross price for quantities from 1 pcs - 12.92 USD
Net price for quantities from 3 pcs - 11.24 USDGross price for quantities from 3 pcs - 11.24 USD
Net price for quantities from 6 pcs - 9.55 USDGross price for quantities from 6 pcs - 9.55 USD
Net price for quantities from 9 pcs - 8.43 USDGross price for quantities from 9 pcs - 8.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.