+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AU1630BX

Cable; Jack 3.5mm plug,RCA plug x2; 3m; black; PVC


Manufacturer: REDS MUSIC

Manufacturer part number:
AU1630BX
TME Symbol:
AU1630BX

Specification

Manufacturer
REDS MUSIC
Type of connection cable
Jack - RCA
Version
stereo
Cable length
3m
Insulation colour
black
Kind of core
Cu
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Cable outside dimensions
3.3x6.5mm
Cable/adapter structure
  • Jack 3.5mm plug
  • RCA plug x2
Gross weight144.1 g
Certificates
EAN code5903867409168
See other products in this category: Audio - Video Cables REDS MUSIC,
*
AU1630BX
2 in TME stock
Net price for quantities from 1 pcs - 17.59 USDGross price for quantities from 1 pcs - 17.59 USD
Net price for quantities from 3 pcs - 15.30 USDGross price for quantities from 3 pcs - 15.30 USD
Net price for quantities from 6 pcs - 13.00 USDGross price for quantities from 6 pcs - 13.00 USD
Net price for quantities from 9 pcs - 11.47 USDGross price for quantities from 9 pcs - 11.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.