+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AU1950BX

Cable; Jack 3.5mm plug,both sides; 5m; black; Øcable: 6mm; PVC


Manufacturer: REDS MUSIC

Manufacturer part number:
AU1950BX
TME Symbol:
AU1950BX

Specification

Manufacturer
REDS MUSIC
Type of connection cable
Jack - Jack
Version
stereo
Cable length
5m
Insulation colour
black
Kind of core
Cu
Cable external diameter
6mm
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Cable/adapter structure
  • both sides
  • Jack 3.5mm plug
Gross weight270.6 g
Certificates
EAN code5903867409489
See other products in this category: Audio - Video Cables REDS MUSIC,
*
AU1950BX
6 in TME stock
Net price for quantities from 1 pcs - 20.84 USDGross price for quantities from 1 pcs - 20.84 USD
Net price for quantities from 3 pcs - 18.13 USDGross price for quantities from 3 pcs - 18.13 USD
Net price for quantities from 5 pcs - 15.41 USDGross price for quantities from 5 pcs - 15.41 USD
Net price for quantities from 10 pcs - 13.60 USDGross price for quantities from 10 pcs - 13.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.