+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AU1FMHM3/H

Diode: rectifying; SMD; 1kV; 1A; 75ns; DO219AB,SMF; Ufmax: 1.85V


Manufacturer: VISHAY

Manufacturer part number:
AU1FMHM3/H
TME Symbol:
AU1FMHM3/H

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
1A
Reverse recovery time
75ns
Semiconductor structure
single diode
Case
DO219AB, SMF
Max. forward voltage
1.85V
Max. forward impulse current
25A
Leakage current
1µA
Application
automotive industry
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight0.035 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
AU1FMHM3/H
0 in TME stock
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.