+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AU1PG-M3/84A

Diode: rectifying; SMD; 400V; 1A; 75ns; DO220AA,SMP; Ufmax: 1.5V

Manufacturer: VISHAY

Manufacturer part number:
AU1PG-M3/84A
TME Symbol:
AU1PG-M3/84A

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
1A
Reverse recovery time
75ns
Semiconductor structure
single diode
Case
DO220AA, SMP
Max. forward voltage
1.5V
Max. forward impulse current
30A
Leakage current
1µA
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight0.061 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
AU1PG-M3/84A
0 in TME stock
Net price for quantities from 3000 pcs - 0.22 USDGross price for quantities from 3000 pcs - 0.22 USD
No. of pieces (Multiplicity: 3 000)