+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 1kV | |
Load current | 1A | |
Reverse recovery time | 75ns | |
Semiconductor structure | single diode | |
Capacitance | 7.5pF | |
Case | DO220AA, SMP | |
Max. forward voltage | 1.6V | |
Max. forward impulse current | 25A | |
Leakage current | 0.1mA | |
Kind of package | 7 inch reel | |
Manufacturer standard package | 3000pcs. |