+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AU2240BX

Cable; Jack 3.5mm socket,Jack 6,3mm plug; 4m; black; Øcable: 6mm


Manufacturer: REDS MUSIC

Manufacturer part number:
AU2240BX
TME Symbol:
AU2240BX

Specification

Manufacturer
REDS MUSIC
Type of connection cable
Jack - Jack
Version
stereo
Cable length
4m
Insulation colour
black
Kind of core
Cu
Cable external diameter
6mm
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Cable/adapter structure
  • Jack 3.5mm socket
  • Jack 6,3mm plug
Gross weight229 g
Certificates
EAN code5903867409922
See other products in this category: Audio - Video Cables REDS MUSIC,
*
AU2240BX
0 in TME stock
Net price for quantities from 1 pcs - 18.59 USDGross price for quantities from 1 pcs - 18.59 USD
Net price for quantities from 3 pcs - 16.17 USDGross price for quantities from 3 pcs - 16.17 USD
Net price for quantities from 5 pcs - 13.74 USDGross price for quantities from 5 pcs - 13.74 USD
Net price for quantities from 10 pcs - 12.13 USDGross price for quantities from 10 pcs - 12.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.