+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: REDS MUSIC
Manufacturer | REDS MUSIC | |
Type of connection cable | Jack - Jack | |
Version | stereo | |
Cable length | 15m | |
Insulation colour | black | |
Kind of core | Cu | |
Cable external diameter | 6mm | |
Shield structure | braid made of copper wires, shielded | |
Wire insulation material | PVC |