+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AU3050BX

Cable; Jack 6,3mm socket,RCA plug x2; 5m; black; PVC


Manufacturer: REDS MUSIC

Manufacturer part number:
AU3050BX
TME Symbol:
AU3050BX

Specification

Manufacturer
REDS MUSIC
Type of connection cable
Jack - RCA
Version
stereo
Cable length
5m
Insulation colour
black
Kind of core
Cu
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Cable outside dimensions
5x10.5mm
Cable/adapter structure
  • Jack 6,3mm socket
  • RCA plug x2
Gross weight409 g
Certificates
EAN code5903867411130
See other products in this category: Audio - Video Cables REDS MUSIC,
*
AU3050BX
0 in TME stock
Net price for quantities from 1 pcs - 23.86 USDGross price for quantities from 1 pcs - 23.86 USD
Net price for quantities from 3 pcs - 20.74 USDGross price for quantities from 3 pcs - 20.74 USD
Net price for quantities from 5 pcs - 17.63 USDGross price for quantities from 5 pcs - 17.63 USD
Net price for quantities from 10 pcs - 15.56 USDGross price for quantities from 10 pcs - 15.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.