+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AU3170BX

Cable; XLR male 3pin x2,XLR female 3pin; 7m; black; PVC


Manufacturer: REDS MUSIC

Manufacturer part number:
AU3170BX
TME Symbol:
AU3170BX

Specification

Manufacturer
REDS MUSIC
Type of connection cable
XLR - XLR
Version
stereo
Cable length
7m
Insulation colour
black
Kind of core
Cu
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Cable outside dimensions
5x10.5mm
Cable/adapter structure
  • XLR female 3pin
  • XLR male 3pin x2
Gross weight578 g
Certificates
EAN code5903867411307
See other products in this category: Audio - Video Cables REDS MUSIC,
*
AU3170BX
0 in TME stock
Net price for quantities from 1 pcs - 28.87 USDGross price for quantities from 1 pcs - 28.87 USD
Net price for quantities from 3 pcs - 25.10 USDGross price for quantities from 3 pcs - 25.10 USD
Net price for quantities from 5 pcs - 21.33 USDGross price for quantities from 5 pcs - 21.33 USD
Net price for quantities from 10 pcs - 18.83 USDGross price for quantities from 10 pcs - 18.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.