+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AU36100BX

Cable; Jack 3.5mm plug,XLR female 3pin x2; 10m; black; PVC

Manufacturer: REDS MUSIC

Manufacturer part number:
AU36100BX
TME Symbol:
AU36100BX

Specification

Manufacturer
REDS MUSIC
Type of connection cable
XLR - JACK
Version
stereo
Cable length
10m
Insulation colour
black
Kind of core
Cu
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Cable outside dimensions
3.3x6.5mm
Cable/adapter structure
  • Jack 3.5mm plug
  • XLR female 3pin x2
Gross weight414 g
Certificates
EAN code5903867411635
See other products in this category: Audio - Video Cables REDS MUSIC,
*
AU36100BX
0 in TME stock
Net price for quantities from 1 pcs - 30.36 USDGross price for quantities from 1 pcs - 30.36 USD
Net price for quantities from 3 pcs - 27.38 USDGross price for quantities from 3 pcs - 27.38 USD
Net price for quantities from 6 pcs - 24.29 USDGross price for quantities from 6 pcs - 24.29 USD
Net price for quantities from 12 pcs - 21.26 USDGross price for quantities from 12 pcs - 21.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.