+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AU3620BX

Cable; Jack 3.5mm plug,XLR female 3pin x2; 2m; black; PVC


Manufacturer: REDS MUSIC

Manufacturer part number:
AU3620BX
TME Symbol:
AU3620BX

Specification

Manufacturer
REDS MUSIC
Type of connection cable
XLR - JACK
Version
stereo
Cable length
2m
Insulation colour
black
Kind of core
Cu
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Cable outside dimensions
3.3x6.5mm
Cable/adapter structure
  • Jack 3.5mm plug
  • XLR female 3pin x2
Gross weight149.31 g
Certificates
EAN code5903867411550
See other products in this category: Audio - Video Cables REDS MUSIC,
*
AU3620BX
3 in TME stock
Net price for quantities from 1 pcs - 14.03 USDGross price for quantities from 1 pcs - 14.03 USD
Net price for quantities from 3 pcs - 12.64 USDGross price for quantities from 3 pcs - 12.64 USD
Net price for quantities from 6 pcs - 11.24 USDGross price for quantities from 6 pcs - 11.24 USD
Net price for quantities from 12 pcs - 9.84 USDGross price for quantities from 12 pcs - 9.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs