+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AU3750BX

Cable; Jack 3.5mm plug,XLR male 3pin x2; 5m; black; PVC


Manufacturer: REDS MUSIC

Manufacturer part number:
AU3750BX
TME Symbol:
AU3750BX

Specification

Manufacturer
REDS MUSIC
Type of connection cable
XLR - JACK
Version
stereo
Cable length
5m
Insulation colour
black
Kind of core
Cu
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Cable outside dimensions
3.3x6.5mm
Cable/adapter structure
  • Jack 3.5mm plug
  • XLR male 3pin x2
Gross weight243 g
Certificates
EAN code5903867411734
See other products in this category: Audio - Video Cables REDS MUSIC,
*
AU3750BX
0 in TME stock
Net price for quantities from 1 pcs - 23.02 USDGross price for quantities from 1 pcs - 23.02 USD
Net price for quantities from 3 pcs - 20.01 USDGross price for quantities from 3 pcs - 20.01 USD
Net price for quantities from 5 pcs - 17.01 USDGross price for quantities from 5 pcs - 17.01 USD
Net price for quantities from 10 pcs - 15.01 USDGross price for quantities from 10 pcs - 15.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.