+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AU5080BX

Cable; RCA plug x2,XLR female 3pin; 8m; black; PVC


Manufacturer: REDS MUSIC

Manufacturer part number:
AU5080BX
TME Symbol:
AU5080BX

Specification

Manufacturer
REDS MUSIC
Type of connection cable
XLR - RCA
Version
stereo
Cable length
8m
Insulation colour
black
Kind of core
Cu
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Cable outside dimensions
5x10.5mm
Cable/adapter structure
  • RCA plug x2
  • XLR female 3pin
Gross weight611 g
Certificates
EAN code5903867412366
See other products in this category: Audio - Video Cables REDS MUSIC,
*
AU5080BX
0 in TME stock
Net price for quantities from 1 pcs - 31.11 USDGross price for quantities from 1 pcs - 31.11 USD
Net price for quantities from 3 pcs - 27.05 USDGross price for quantities from 3 pcs - 27.05 USD
Net price for quantities from 5 pcs - 22.99 USDGross price for quantities from 5 pcs - 22.99 USD
Net price for quantities from 10 pcs - 20.29 USDGross price for quantities from 10 pcs - 20.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.